There are no models available for this part yet.
Overview of TAP476K016SCS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP476K016SCS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC3874
|
Newark | Cap, 47Μf, 16V, 10% Rohs Compliant: Yes |Kyocera Avx TAP476K016SCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$1.2900 / $2.7200 | Buy Now | |
DISTI #
97C5283
|
Newark | Tantalum Capacitor, 47Uf, 16V, 1.3 Ohm, 0.1, Radial, Capacitance:47Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Lead Spacing:2.5Mm, Esr:1.3Ohm, Product Range:Tap Series, Operating Temperature Min:-55°C, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx TAP476K016SCS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now | |
DISTI #
478-1911-ND
|
DigiKey | CAP TANT 47UF 10% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1951 In Stock |
|
$1.0511 / $2.7500 | Buy Now | |
DISTI #
TAP476K016SCS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 16 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP476K016SCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4236 | Buy Now | |
DISTI #
581-TAP476K016SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 47uF 10% ESR=1.3 Ohm RoHS: Compliant | 941 |
|
$1.0100 / $2.5200 | Buy Now | |
DISTI #
70195913
|
RS | Capacitor, Tantalum, 47 uF, 16 V @ 85 C, 20 V @ 85 C, +/- 10, J, Radial Leaded | AVX TAP476K016SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 307 |
|
$1.9800 / $2.6500 | Buy Now | |
Future Electronics | TAP Series 47uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 353Bag |
|
$0.9900 / $1.2100 | Buy Now | ||
Bristol Electronics | 312 |
|
RFQ | ||||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT | 240 |
|
$5.6843 / $10.3350 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT | 185 |
|
$0.9315 / $1.7250 | Buy Now |
CAD Models for TAP476K016SCS by Kyocera AVX Components
Part Data Attributes for TAP476K016SCS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1300 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.006 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP476K016SCS
This table gives cross-reference parts and alternative options found for TAP476K016SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP476K016SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP476K016SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP476K016SCS vs TEP476K016SCS |
TEP476K016BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP476K016SCS vs TEP476K016BRW |
TEP476K016BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP476K016SCS vs TEP476K016BRS |