Part Details for TAP476M020FCS by Kyocera AVX Components
Overview of TAP476M020FCS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP476M020FCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5008
|
Newark | Tantalum Radial/Bulk Rohs Compliant: Yes |Kyocera Avx TAP476M020FCS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
478-TAP476M020FCSTR-ND
|
DigiKey | CAP TANT 47UF 20% 20V RADIAL Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4997 | Buy Now |
DISTI #
TAP476M020FCS
|
Avnet Americas | Cap Tant Solid 47uF 20V 20% (8.5 X 17.8mm) Radial 5mm 1.2 Ohm 125°C Bulk - Bulk (Alt: TAP476M020FCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3832 / $1.5834 | Buy Now |
DISTI #
581-TAP476M020FCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 47uF 20% ESR=1.2 Ohm RoHS: Compliant | 0 |
|
$1.1900 / $1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.2200 | Buy Now |
Part Details for TAP476M020FCS
TAP476M020FCS CAD Models
TAP476M020FCS Part Data Attributes
|
TAP476M020FCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP476M020FCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3333, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP476M020FCS
This table gives cross-reference parts and alternative options found for TAP476M020FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP476M020FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB47/20M250PBTR | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, | Nemco Electronics Corporation | TAP476M020FCS vs TB47/20M250PBTR |
TB47/20M2LFTA | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, | Nemco Electronics Corporation | TAP476M020FCS vs TB47/20M2LFTA |
NDTM476M20F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP476M020FCS vs NDTM476M20F2F |
TB47/20M250PBTA | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, | Nemco Electronics Corporation | TAP476M020FCS vs TB47/20M250PBTA |
TB47/20M2PBTA | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, | Nemco Electronics Corporation | TAP476M020FCS vs TB47/20M2PBTA |
NDTM476M20F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP476M020FCS vs NDTM476M20F2TR |
TB47/20M2PBTR | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, | Nemco Electronics Corporation | TAP476M020FCS vs TB47/20M2PBTR |
TB47/20M250TA | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, | Nemco Electronics Corporation | TAP476M020FCS vs TB47/20M250TA |
TEP476M020HSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP476M020FCS vs TEP476M020HSB |
TB47/20M2PB | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, | Nemco Electronics Corporation | TAP476M020FCS vs TB47/20M2PB |