Part Details for TAP476M035CCS by Kyocera AVX Components
Overview of TAP476M035CCS by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP476M035CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H5714
|
Newark | Cap, Tantalum, 47Uf, 35V, Radial, Capacitance:47Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:0.8Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx TAP476M035CCS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.0800 | Buy Now |
DISTI #
478-11094-ND
|
DigiKey | CAP TANT 47UF 20% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5333 / $3.7300 | Buy Now |
DISTI #
TAP476M035CCS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP476M035CCS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1174 | Buy Now |
DISTI #
581-TAP476M035CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 47uF 20% ESR=800 mOhm RoHS: Compliant | 0 |
|
$1.5300 / $2.9600 | Order Now |
|
Future Electronics | TAP Series 47 uF ±20 % 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.5900 / $1.8100 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 35V, 20±% | 3 |
|
$4.5000 / $6.7500 | Buy Now |
DISTI #
TAP476M035CCS
|
TTI | Tantalum Capacitors - Solid Leaded 35V 47uF 20% ESR=800 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 500 In Stock |
|
$2.2100 | Buy Now |
DISTI #
TAP476M035CCS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP476M035CCS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1174 | Buy Now |
DISTI #
TAP476M035CCS
|
TME | Capacitor: tantalum, 47uF, 35VDC, THT, ±20%, -55÷125°C, Series: TAP Min Qty: 100 | 0 |
|
$3.8900 | RFQ |
DISTI #
TAP476M035CCS
|
Avnet Abacus | Tantalum Capacitor, 47 uF, 35 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP476M035CCS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP476M035CCS
TAP476M035CCS CAD Models
TAP476M035CCS Part Data Attributes:
|
TAP476M035CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP476M035CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP476M035CCS
This table gives cross-reference parts and alternative options found for TAP476M035CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP476M035CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM476M35F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP476M035CCS vs NDTM476M35F1TRF |
TEP476M035CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP476M035CCS vs TEP476M035CRW |
TEP476M035CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP476M035CCS vs TEP476M035CRS |