Part Details for TAP685K050SCS by Kyocera AVX Components
Overview of TAP685K050SCS by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP685K050SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5541
|
Newark | Tantalum Capacitor, 6.8Uf, 50V, 2 Ohm, 0.1, Radial, Capacitance:6.8Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:2Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:7Mm Rohs Compliant: Yes |Kyocera Avx TAP685K050SCS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
478-TAP685K050SCS-ND
|
DigiKey | CAP TANT 6.8UF 10% 50V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
863 In Stock |
|
$1.0750 / $2.0800 | Buy Now |
DISTI #
TAP685K050SCS
|
Avnet Americas | Cap Tant Solid 6.8uF 50V 10% (7 X 10.5mm) Radial 2.5mm 2 Ohm 125°C Bulk - Bulk (Alt: TAP685K050SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3072 / $1.4964 | Buy Now |
DISTI #
581-TAP685K050SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 6.8uF 10% ESR=2 Ohm RoHS: Compliant | 695 |
|
$1.1200 / $2.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.1500 | Buy Now |
|
Bristol Electronics | 290 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 619 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | 495 |
|
$1.0400 / $3.2000 | Buy Now | |
DISTI #
TAP685K050SCS
|
Avnet Americas | Cap Tant Solid 6.8uF 50V 10% (7 X 10.5mm) Radial 2.5mm 2 Ohm 125°C Bulk - Bulk (Alt: TAP685K050SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3072 / $1.4964 | Buy Now |
Part Details for TAP685K050SCS
TAP685K050SCS CAD Models
TAP685K050SCS Part Data Attributes:
|
TAP685K050SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP685K050SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0027 mA | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP685K050SCS
This table gives cross-reference parts and alternative options found for TAP685K050SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP685K050SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP685K050SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP685K050SCS vs TAP685K050SRS |
TEP685K050DTS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TAP685K050SCS vs TEP685K050DTS |
TAP685K050DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP685K050SCS vs TAP685K050DTW |
TEP685K050BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP685K050SCS vs TEP685K050BRW |
NDTM685K50F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP685K050SCS vs NDTM685K50F1 |
NDTM685K50F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP685K050SCS vs NDTM685K50F2TR |
TAP685K050BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP685K050SCS vs TAP685K050BRS |
NDTM685K50F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP685K050SCS vs NDTM685K50F2 |
NDTM685K50F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP685K050SCS vs NDTM685K50F1TB |
NDTM685K50F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP685K050SCS vs NDTM685K50F2F |