There are no models available for this part yet.
Overview of TAP685M010CRW by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP685M010CRW by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J5549
|
Newark | Capacitor Tant, 6.8Uf, 10V, 6 Ohm, 0.2, Rad, Capacitance:6.8µf, Capacitance Tolerance:± 20%, Voltage Rating:10V, Capacitor Terminals:Radial Leaded, Lead Spacing:5Mm, Operating Temperature Range:-55°C To +125°C, Esr:6Ohm Rohs Compliant: Yes |Kyocera Avx TAP685M010CRW RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 / $0.2590 | Buy Now | |
DISTI #
TAP685M010CRW-ND
|
DigiKey | CAP TANT 6.8UF 20% 10V RADIAL Min Qty: 1250 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2505 | Buy Now | |
DISTI #
TAP685M010CRW
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 10 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP685M010CRW) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 | Buy Now | |
DISTI #
581-TAP685M010CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 6.8uF 20% ESR=6 Ohm RoHS: Compliant | 0 |
|
$0.1990 / $0.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2030 | Buy Now | ||
DISTI #
TAP685M010CRW
|
Avnet Abacus | Tantalum Capacitor, 6.8 uF, 10 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP685M010CRW) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAP685M010CRW by Kyocera AVX Components
Part Data Attributes for TAP685M010CRW by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1818
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
6000 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP685M010CRW
This table gives cross-reference parts and alternative options found for TAP685M010CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP685M010CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP685M010FCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP685M010CRW vs TEP685M010FCS |
TEP685M010CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP685M010CRW vs TEP685M010CRS |
TEP685M010CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP685M010CRW vs TEP685M010CRW |
TAP685M010CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP685M010CRW vs TAP685M010CRS |
TAP685M010CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP685M010CRW vs TAP685M010CCS |
TAP685M010HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP685M010CRW vs TAP685M010HSB |
TAP685M010FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP685M010CRW vs TAP685M010FCS |
TEP685M010HSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP685M010CRW vs TEP685M010HSB |