Part Details for TAP685M035BRS by Kyocera AVX Components
Overview of TAP685M035BRS by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP685M035BRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5576
|
Newark | Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP685M035BRS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.4470 | Buy Now |
DISTI #
TAP685M035BRS-ND
|
DigiKey | CAP TANT 6.8UF 20% 35V RADIAL Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4268 | Buy Now |
DISTI #
TAP685M035BRS
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 35 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Ammo Pack (Alt: TAP685M035BRS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5368 | Buy Now |
DISTI #
581-TAP685M035BRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 6.8uF 20% ESR=2. 5 Ohm RoHS: Compliant | 0 |
|
$0.3810 / $0.4180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3950 | Buy Now |
DISTI #
TAP685M035BRS
|
Avnet Abacus | Tantalum Capacitor, 6.8 uF, 35 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP685M035BRS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP685M035BRS
TAP685M035BRS CAD Models
TAP685M035BRS Part Data Attributes
|
TAP685M035BRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP685M035BRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP685M035BRS
This table gives cross-reference parts and alternative options found for TAP685M035BRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP685M035BRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP685M035SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP685M035BRS vs TAP685M035SCS |
TAP685M035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP685M035BRS vs TAP685M035SRS |
TAP685M035BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP685M035BRS vs TAP685M035BRW |