Part Details for TAP686K010CAC by Kyocera AVX Components
Overview of TAP686K010CAC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP686K010CAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5601
|
Newark | Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP686K010CAC RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.1200 | Buy Now |
DISTI #
TAP686K010CAC
|
Avnet Americas | TANTALUM RADIAL - Tape and Reel (Alt: TAP686K010CAC) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1248 / $1.2876 | Buy Now |
DISTI #
581-TAP686K010CAC
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 68uF 10% ESR=1.3 Ohm RoHS: Compliant | 0 |
|
$0.9710 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9870 | Buy Now |