Part Details for TAP686K020HSB by Kyocera AVX Components
Overview of TAP686K020HSB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP686K020HSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5613
|
Newark | Capacitor,68Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP686K020HSB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.5000 | Buy Now |
DISTI #
TAP686K020HSB-ND
|
DigiKey | CAP TANT 68UF 10% 20V RADIAL Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2249 | Buy Now |
DISTI #
TAP686K020HSB
|
Avnet Americas | Tantalum Capacitor, 68 uF, 20 V, ± 10%, 6.35 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP686K020HSB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1174 | Buy Now |
DISTI #
581-TAP686K020HSB
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 68uF 10% ESR=900 mOhm RoHS: Compliant | 0 |
|
$1.5000 / $3.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.5600 | Buy Now |
DISTI #
TAP686K020HSB
|
Avnet Americas | Tantalum Capacitor, 68 uF, 20 V, ± 10%, 6.35 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP686K020HSB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1174 | Buy Now |
DISTI #
TAP686K020HSB
|
Avnet Americas | Tantalum Capacitor, 68 uF, 20 V, ± 10%, 6.35 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP686K020HSB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1174 | Buy Now |
Part Details for TAP686K020HSB
TAP686K020HSB CAD Models
TAP686K020HSB Part Data Attributes
|
TAP686K020HSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP686K020HSB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0108 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP686K020HSB
This table gives cross-reference parts and alternative options found for TAP686K020HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP686K020HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP686K020CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP686K020HSB vs TEP686K020CRS |
TAP686K020CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP686K020HSB vs TAP686K020CRS |
NDTM686K20F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP686K020HSB vs NDTM686K20F2TR |
TEP686K020CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP686K020HSB vs TEP686K020CRW |
NDTM686K20F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP686K020HSB vs NDTM686K20F2F |
NDTM686K20F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 68uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP686K020HSB vs NDTM686K20F2TB |
TAP686K020FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP686K020HSB vs TAP686K020FCS |
NDTM686K20F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 68uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP686K020HSB vs NDTM686K20F1TR |
NDTM686K20F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP686K020HSB vs NDTM686K20F1TRF |