Part Details for TAP686M006CCS by Kyocera AVX Components
Overview of TAP686M006CCS by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP686M006CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5619
|
Newark | Capacitor,68Uf,6Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP686M006CCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5780 | Buy Now |
DISTI #
TAP686M006CCS-ND
|
DigiKey | CAP TANT 68UF 20% 6.3V RADIAL Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4783 | Buy Now |
DISTI #
TAP686M006CCS
|
Avnet Americas | Tantalum Capacitor, 68 uF, 6.3 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP686M006CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5615 | Buy Now |
DISTI #
581-TAP686M006CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6.3V 68uF 20% ESR=1. 8 Ohm RoHS: Compliant | 809 |
|
$0.3980 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.4130 | Buy Now |
DISTI #
TAP686M006CCS
|
Avnet Abacus | Tantalum Capacitor, 68 uF, 6.3 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP686M006CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP686M006CCS
TAP686M006CCS CAD Models
TAP686M006CCS Part Data Attributes
|
TAP686M006CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP686M006CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0034 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP686M006CCS
This table gives cross-reference parts and alternative options found for TAP686M006CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP686M006CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP686M006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CCS vs TEP686M006CRS |
TEP686M006CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CCS vs TEP686M006CRW |
TAP686M006GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CCS vs TAP686M006GSB |
TAP686M006CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CCS vs TAP686M006CRW |
TEP686M006CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CCS vs TEP686M006CCS |
Q4H686603M00DE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | TAP686M006CCS vs Q4H686603M00DE3 |
TAP686M006HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CCS vs TAP686M006HSB |
TAP686M006FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CCS vs TAP686M006FCS |
TEP686M006HSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP686M006CCS vs TEP686M006HSB |
TEP686M006GSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP686M006CCS vs TEP686M006GSB |