There are no models available for this part yet.
Overview of TAP686M006CRS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP686M006CRS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TAP686M006CRSTR-ND
|
DigiKey | CAP TANT 68UF 20% 6.3V RADIAL Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4326 | Buy Now | |
DISTI #
581-TAP686M006CRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6V 68uF 20% ESR=.8 O hm RoHS: Compliant | 0 |
|
$0.3860 / $0.4240 | Order Now | |
DISTI #
73980265
|
RS | Leaded MnO2,68 uF,6.3 V | AVX TAP686M006CRS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4000 | Buy Now |
CAD Models for TAP686M006CRS by Kyocera AVX Components
Part Data Attributes for TAP686M006CRS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2626
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
6.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1800 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0034 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP686M006CRS
This table gives cross-reference parts and alternative options found for TAP686M006CRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP686M006CRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP686M006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CRS vs TEP686M006CRS |
TEP686M006CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CRS vs TEP686M006CRW |
TAP686M006GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CRS vs TAP686M006GSB |
TAP686M006CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CRS vs TAP686M006CRW |
TEP686M006CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CRS vs TEP686M006CCS |
Q4H686603M00DE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | TAP686M006CRS vs Q4H686603M00DE3 |
TAP686M006HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CRS vs TAP686M006HSB |
TAP686M006FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP686M006CRS vs TAP686M006FCS |
TEP686M006HSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP686M006CRS vs TEP686M006HSB |
TEP686M006GSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP686M006CRS vs TEP686M006GSB |