There are no models available for this part yet.
Overview of TARS-BAASS by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TARS-BAASS by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK4778
|
Newark | Inertial Measurement Unit, 500Deg/S, 36V Rohs Compliant: Yes |Honeywell TARS-BAASS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$365.0800 / $388.1500 | Buy Now | |
DISTI #
70AK1366
|
Newark | Inertial Measurement Unit, 500Deg/S, 36V, Supply Voltage Dc Min:9V, Supply Voltage Dc Max:36V, Bandwidth:-, Rate Range:± 500°/S, Scale Factor:-, Product Range:Tars-B Series Rohs Compliant: Yes |Honeywell TARS-BAASS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.6600 / $425.4800 | Buy Now | |
DISTI #
480-TARS-BAASS-ND
|
DigiKey | TARS-B SERIES, 9-36V, GEN SALES Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$299.4600 / $360.5700 | Buy Now | |
DISTI #
785-TARS-BAASS
|
Mouser Electronics | IMUs - Inertial Measurement Units 9-36V GEN SALES IMU RoHS: Compliant | 124 |
|
$347.4500 | Buy Now | |
DISTI #
74128670
|
RS | TARS-IMU, Transportation Attitude Reference Sensor, 6-Axis, 9-36V, CAN J1939 | Honeywell TARS-BAASS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 117 |
|
$348.7400 / $374.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$335.8700 / $361.8500 | Buy Now | ||
DISTI #
68404473
|
Verical | Accelerometer/Gyroscope Inertial Measurement Unit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 5 |
|
$302.5800 | Buy Now | |
DISTI #
TARS-BAASS
|
TTI | IMUs - Inertial Measurement Units 9-36V GEN SALES IMU Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$343.9800 | Buy Now | |
DISTI #
C1S315200985777
|
Chip1Stop | Unclassified | 5 |
|
$328.0000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$335.8700 / $361.8500 | Buy Now |