Part Details for TAS274K020P1A by Cornell Dubilier Electronics Inc
Overview of TAS274K020P1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAS274K020P1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H8022
|
Newark | Tantalum Capacitor, 0.27Uf, 20V, Axial 10%, Capacitance:0.27µf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Cornell Dubilier TAS274K020P1A RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TAS274K020P1A
TAS274K020P1A CAD Models
TAS274K020P1A Part Data Attributes
|
TAS274K020P1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TAS274K020P1A
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0003 mA | |
Length | 10.72 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Shape | WIRE |