Part Details for TAXD14.31818M2GLDBET2S by Yajingxin
Overview of TAXD14.31818M2GLDBET2S by Yajingxin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAXD14.31818M2GLDBET2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 14.31818MHz 20pF 20ppm 30ppm HC-49S Crystals ROHS | 5210 |
|
$0.0330 / $0.0640 | Buy Now |