Part Details for TAXD32768K2BGACZT2T by Yajingxin
Overview of TAXD32768K2BGACZT2T by Yajingxin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAXD32768K2BGACZT2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32.768kHz 12.5pF 5ppm DT-26 Crystals ROHS | 2865 |
|
$0.0724 / $0.1404 | Buy Now |