Part Details for TAXM24M2QLFCDT1T by Yajingxin
Overview of TAXM24M2QLFCDT1T by Yajingxin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAXM24M2QLFCDT1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24MHz ��Ƭ���� 20pF ��30ppm ��20ppm SMD5032 Crystals ROHS | 10095 |
|
$0.0949 / $0.1894 | Buy Now |
|
LCSC | 24MHz 20pF 30ppm 20ppm SMD5032 Crystals ROHS | 10095 |
|
$0.0968 / $0.1933 | Buy Now |