Part Details for TAXM26.2982M2ILDBET2T by Yajingxin
Overview of TAXM26.2982M2ILDBET2T by Yajingxin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAXM26.2982M2ILDBET2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 26.2982MHz ��Ƭ���� 20pF ��20ppm ��30ppm HC-49S-SMD Crystals ROHS | 1430 |
|
$0.0519 / $0.1052 | Buy Now |