Part Details for TAZA104K050CBLC0845 by Kyocera AVX Components
Overview of TAZA104K050CBLC0845 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZA104K050CBLC0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5280
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TAZA104K050CBLC0845 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5600 / $31.1400 | Buy Now |
DISTI #
478-TAZA104K050CBLC0845-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4651 | Buy Now |
DISTI #
TAZA104K050CBLC084
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case A (2.54x1.27x1.27mm), 0.10µF, ±10%, 50Vdc, Weibull C, Bulk (Alt: TAZA104K050CBLC084) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$27.2412 | Buy Now |
DISTI #
581-TAZA104K50CC845
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Not Compliant | 0 |
|
$28.4600 | Order Now |
Part Details for TAZA104K050CBLC0845
TAZA104K050CBLC0845 CAD Models
TAZA104K050CBLC0845 Part Data Attributes
|
TAZA104K050CBLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA104K050CBLC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA104K050CBLC0845
This table gives cross-reference parts and alternative options found for TAZA104K050CBLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA104K050CBLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NC104KCAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA104K050CBLC0845 vs CWR29NC104KCAA |
CWR29NK104KDAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA104K050CBLC0845 vs CWR29NK104KDAA |
CWR29NB104KBAATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA104K050CBLC0845 vs CWR29NB104KBAATR13 |
T497A104K050CB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA104K050CBLC0845 vs T497A104K050CB64107610 |
TAZA104K050LWSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CBLC0845 vs TAZA104K050LWSC0H45 |
TAZA104K050LWSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CBLC0845 vs TAZA104K050LWSB0923 |
TAZA104K050LALD0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CBLC0845 vs TAZA104K050LALD0700 |
TAZA104K050LALB0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CBLC0845 vs TAZA104K050LALB0845 |
TAZA104K050CRLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA104K050CBLC0845 vs TAZA104K050CRLB9H00 |
TAZA104K050CFMD0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | TAZA104K050CBLC0845 vs TAZA104K050CFMD0824 |