Part Details for TAZA334K025CBSZ0000 by Kyocera AVX Components
Overview of TAZA334K025CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZA334K025CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5879
|
Newark | Capacitor,0.33Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZA334K025CBSZ0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.9900 | Buy Now |
DISTI #
478-TAZA334K025CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9003 | Buy Now |
DISTI #
TAZA334K025CBSZ000
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case A (2.54x1.27x1.27mm), 0.33µF, ±10%, 25Vdc, Non-ER, Bulk (Alt: TAZA334K025CBSZ000) RoHS: Not Compliant Min Qty: 85 Package Multiple: 85 Lead time: 22 Weeks, 0 Days | 0 |
|
$5.3861 | Buy Now |
DISTI #
581-TAZA334K025CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM | 0 |
|
$3.8600 | Order Now |
DISTI #
TAZA334K025CBSZ000
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case A (2.54x1.27x1.27mm), 0.33µF, ±10%, 25Vdc, Non-ER, Bulk (Alt: TAZA334K025CBSZ000) RoHS: Not Compliant Min Qty: 85 Package Multiple: 85 Lead time: 22 Weeks, 0 Days | 0 |
|
$5.3861 | Buy Now |
Part Details for TAZA334K025CBSZ0000
TAZA334K025CBSZ0000 CAD Models
TAZA334K025CBSZ0000 Part Data Attributes:
|
TAZA334K025CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA334K025CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 20 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA334K025CBSZ0000
This table gives cross-reference parts and alternative options found for TAZA334K025CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA334K025CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA334K025CBST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334K025CBSZ0000 vs TAZA334K025CBST0900 |
TAZA334K025CRMD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334K025CBSZ0000 vs TAZA334K025CRMD0823 |
TAZA334K025CDMB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334K025CBSZ0000 vs TAZA334K025CDMB0900 |
T429A334K025TC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | KEMET Corporation | TAZA334K025CBSZ0000 vs T429A334K025TC42527610 |
T429A334K025DHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | KEMET Corporation | TAZA334K025CBSZ0000 vs T429A334K025DHTLVL |
TAZA334K025CWLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334K025CBSZ0000 vs TAZA334K025CWLB9H00 |
TAZA334K025CRST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334K025CBSZ0000 vs TAZA334K025CRST0H45 |
T429A334K025ACTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | KEMET Corporation | TAZA334K025CBSZ0000 vs T429A334K025ACTLVL7610 |
TAZA334K025CFMC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334K025CBSZ0000 vs TAZA334K025CFMC0H00 |
TAZA334K025CDMD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334K025CBSZ0000 vs TAZA334K025CDMD0900 |