Part Details for TAZA335K010LBMC0945 by Kyocera AVX Components
Overview of TAZA335K010LBMC0945 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZA335K010LBMC0945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29FB335KCAC
|
TTI | Tantalum Capacitors - Solid SMD 3.3UF 10V 10% A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.5200 / $31.8400 | Buy Now |
Part Details for TAZA335K010LBMC0945
TAZA335K010LBMC0945 CAD Models
TAZA335K010LBMC0945 Part Data Attributes:
|
TAZA335K010LBMC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA335K010LBMC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA335K010LBMC0945
This table gives cross-reference parts and alternative options found for TAZA335K010LBMC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA335K010LBMC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FK335KCACBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA335K010LBMC0945 vs CWR19FK335KCACBULK |
CWR19FK335KZAZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA335K010LBMC0945 vs CWR19FK335KZAZTR13 |
T419A335K010ACTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | KEMET Corporation | TAZA335K010LBMC0945 vs T419A335K010ACTLVL |
CWR16FH335KBAZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TAZA335K010LBMC0945 vs CWR16FH335KBAZ/PR |
T419A335K010DK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005 | KEMET Corporation | TAZA335K010LBMC0945 vs T419A335K010DK7005 |
CWR16FB335KCAC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TAZA335K010LBMC0945 vs CWR16FB335KCAC/PR |
CWR19FK335KCAABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA335K010LBMC0945 vs CWR19FK335KCAABULK |
CWR16FC335KCAB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TAZA335K010LBMC0945 vs CWR16FC335KCAB/HR |
T429A335K010CHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | KEMET Corporation | TAZA335K010LBMC0945 vs T429A335K010CHTLVL7005 |
CWR19FB335KZACBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA335K010LBMC0945 vs CWR19FB335KZACBULK |