There are no models available for this part yet.
Overview of TAZB105K020CBMB0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZB105K020CBMB0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR09JK105KB
|
TTI | Tantalum Capacitors - Solid SMD 1UF 20V 10% B Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.5900 / $12.4100 | Buy Now |
CAD Models for TAZB105K020CBMB0000 by Kyocera AVX Components
Part Data Attributes for TAZB105K020CBMB0000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1505
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
12000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
1.27 mm
|
Alternate Parts for TAZB105K020CBMB0000
This table gives cross-reference parts and alternative options found for TAZB105K020CBMB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105K020CBMB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JH105KCBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CBMB0000 vs CWR29JH105KCBATR |
CWR29JK105KBBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K020CBMB0000 vs CWR29JK105KBBABULK |
TAZB105K020LCLC0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CBMB0000 vs TAZB105K020LCLC0800 |
TAZB105K020LCMC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CBMB0000 vs TAZB105K020LCMC0823 |
TAZB105K020LCMD0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CBMB0000 vs TAZB105K020LCMD0745 |
TAZB105K020LCSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CBMB0000 vs TAZB105K020LCSZ0H00 |
TAZB105K020LDMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CBMB0000 vs TAZB105K020LDMB0H23 |
TAZB105K020LKLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K020CBMB0000 vs TAZB105K020LKLC9H45 |
TAZB105K020LSMC0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CBMB0000 vs TAZB105K020LSMC0724 |
TAZB105K020CCMC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CBMB0000 vs TAZB105K020CCMC0000 |