Part Details for TAZB474K035CBLC0945 by Kyocera AVX Components
Overview of TAZB474K035CBLC0945 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZB474K035CBLC0945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZB474K035CBLC0945-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4825 | Buy Now |
DISTI #
TAZB474K035CBLC094
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case B (3.81x1.27x1.27mm), 0.47µF, ±10%, 35Vdc, Weibull C, Bulk (Alt: TAZB474K035CBLC094) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$20.3102 | Buy Now |
DISTI #
581-TAZB474K35CC0945
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Compliant | 0 |
|
$20.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$21.8500 | Buy Now |
Part Details for TAZB474K035CBLC0945
TAZB474K035CBLC0945 CAD Models
TAZB474K035CBLC0945 Part Data Attributes
|
TAZB474K035CBLC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB474K035CBLC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 30 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB474K035CBLC0945
This table gives cross-reference parts and alternative options found for TAZB474K035CBLC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB474K035CBLC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB474K035CDSC0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBLC0945 vs TAZB474K035CDSC0724 |
TAZB474K035CDST0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBLC0945 vs TAZB474K035CDST0H00 |
TAZB474K035LLSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBLC0945 vs TAZB474K035LLSC0H24 |
TAZB474K035LWMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBLC0945 vs TAZB474K035LWMC0H23 |
TAZB474K035CASD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBLC0945 vs TAZB474K035CASD0924 |
TAZB474K035CELD0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBLC0945 vs TAZB474K035CELD0000 |
T497B474K035CC632B7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB474K035CBLC0945 vs T497B474K035CC632B7280 |
TAZB474K035CEMD0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBLC0945 vs TAZB474K035CEMD0023 |
TAZB474K035CESC0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBLC0945 vs TAZB474K035CESC0800 |
TAZB474K035LGMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBLC0945 vs TAZB474K035LGMZ0024 |