Part Details for TAZB475J015LBSZ0000 by Kyocera AVX Components
Overview of TAZB475J015LBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZB475J015LBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8750
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZB475J015LBSZ0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $9.1400 | Buy Now |
DISTI #
478-TAZB475J015LBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4932 | Buy Now |
DISTI #
TAZB475J015LBSZ000
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case B (3.81x1.27x1.27mm), 4.7µF, ±5%, 15Vdc, Non-ER, Bulk (Alt: TAZB475J015LBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$10.5546 | Buy Now |
DISTI #
581-TAZB475J015LBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM | 0 |
|
$7.0900 | Order Now |
Part Details for TAZB475J015LBSZ0000
TAZB475J015LBSZ0000 CAD Models
TAZB475J015LBSZ0000 Part Data Attributes
|
TAZB475J015LBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB475J015LBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 70 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB475J015LBSZ0000
This table gives cross-reference parts and alternative options found for TAZB475J015LBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB475J015LBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419B475J015DHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | KEMET Corporation | TAZB475J015LBSZ0000 vs T419B475J015DHTLVL7280 |
CWR16HH475JBBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | TAZB475J015LBSZ0000 vs CWR16HH475JBBB |
CWR29HC475JZBBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB475J015LBSZ0000 vs CWR29HC475JZBBTR13 |
T429B475J015RBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | KEMET Corporation | TAZB475J015LBSZ0000 vs T429B475J015RBTLVL7610 |
CWR19HB475JZBBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB475J015LBSZ0000 vs CWR19HB475JZBBTR13 |
CWR19HC475JCBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB475J015LBSZ0000 vs CWR19HC475JCBZBULK |
CWR29HK475JZBCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB475J015LBSZ0000 vs CWR29HK475JZBCW |
CWR19HB475JZBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB475J015LBSZ0000 vs CWR19HB475JZBABULK |
T429B475J015AKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | KEMET Corporation | TAZB475J015LBSZ0000 vs T429B475J015AKTLVL7280 |
CWR16HB475JBBA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | TAZB475J015LBSZ0000 vs CWR16HB475JBBA/HR |