Part Details for TAZB475K010CRSZ0000 by Kyocera AVX Components
Overview of TAZB475K010CRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZB475K010CRSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6146
|
Newark | Capacitor,4.7Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZB475K010CRSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2900 / $4.2100 | Buy Now |
DISTI #
478-TAZB475K010CRSZ0000TR-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2831 | Buy Now |
DISTI #
581-TAZB475K010CRSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM | 0 |
|
$3.2100 | Order Now |
Part Details for TAZB475K010CRSZ0000
TAZB475K010CRSZ0000 CAD Models
TAZB475K010CRSZ0000 Part Data Attributes
|
TAZB475K010CRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB475K010CRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB475K010CRSZ0000
This table gives cross-reference parts and alternative options found for TAZB475K010CRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB475K010CRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB475K010CGMC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475K010CRSZ0000 vs TAZB475K010CGMC0924 |
TAZB475K010CBLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB475K010CRSZ0000 vs TAZB475K010CBLZ0800 |
T429B475K010BK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505 | KEMET Corporation | TAZB475K010CRSZ0000 vs T429B475K010BK42507005 |
T419B475K010MB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB475K010CRSZ0000 vs T419B475K010MB4251 |
T497B475K010BB62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB475K010CRSZ0000 vs T497B475K010BB62107610 |
TAZB475K010CFMT0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475K010CRSZ0000 vs TAZB475K010CFMT0924 |
TAZB475K010CALZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475K010CRSZ0000 vs TAZB475K010CALZ0724 |
TAZB475K010LWSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475K010CRSZ0000 vs TAZB475K010LWSD0724 |
T497B475K010CC652A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB475K010CRSZ0000 vs T497B475K010CC652A7640 |
T429B475K010CC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505 | KEMET Corporation | TAZB475K010CRSZ0000 vs T429B475K010CC |