Part Details for TAZB684K025CWSZ0900 by Kyocera AVX Components
Overview of TAZB684K025CWSZ0900 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZB684K025CWSZ0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6174
|
Newark | Taz 50 Comm Rohs Compliant: Yes |Kyocera Avx TAZB684K025CWSZ0900 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $5.6200 | Buy Now |
DISTI #
478-TAZB684K025CWSZ0900-ND
|
DigiKey | CAP TANT Min Qty: 112 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2291 | Buy Now |
DISTI #
TAZB684K025CWSZ090
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case B (3.81x1.27x1.27mm), 0.68µF, ±10%, 25Vdc, Non-ER, Waffle Pack (Alt: TAZB684K025CWSZ090) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 22 Weeks, 0 Days | 0 |
|
$6.0571 | Buy Now |
DISTI #
581-TAZB684K25CWSZ9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$4.6900 / $7.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 112 | 0 |
|
$4.3400 | Buy Now |
DISTI #
TAZB684K025CWSZ090
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case B (3.81x1.27x1.27mm), 0.68µF, ±10%, 25Vdc, Non-ER, Waffle Pack (Alt: TAZB684K025CWSZ090) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 22 Weeks, 0 Days | 0 |
|
$6.0571 | Buy Now |
Part Details for TAZB684K025CWSZ0900
TAZB684K025CWSZ0900 CAD Models
TAZB684K025CWSZ0900 Part Data Attributes:
|
TAZB684K025CWSZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB684K025CWSZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB684K025CWSZ0900
This table gives cross-reference parts and alternative options found for TAZB684K025CWSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB684K025CWSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB684K025LDSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K025CWSZ0900 vs TAZB684K025LDSZ0700 |
T429B684K025BKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | KEMET Corporation | TAZB684K025CWSZ0900 vs T429B684K025BKTLVL |
CWR29KK684KZBCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684K025CWSZ0900 vs CWR29KK684KZBCW |
TAZB684K025LFMZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K025CWSZ0900 vs TAZB684K025LFMZ0000 |
TAZB684K025CDLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K025CWSZ0900 vs TAZB684K025CDLD0800 |
T429B684K025TC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | KEMET Corporation | TAZB684K025CWSZ0900 vs T429B684K025TC42507005 |
TAZB684K025LDSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K025CWSZ0900 vs TAZB684K025LDSB0000 |
CWR09KB684KZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684K025CWSZ0900 vs CWR09KB684KZATR13 |
T429B684K025PCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | KEMET Corporation | TAZB684K025CWSZ0900 vs T429B684K025PCTLVL7280 |
TAZB684K025CRST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684K025CWSZ0900 vs TAZB684K025CRST0724 |