Part Details for TAZC475K010CWLB0824 by Kyocera AVX Components
Overview of TAZC475K010CWLB0824 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZC475K010CWLB0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZC475K010CWLB0824-ND
|
DigiKey | CAP TANT Min Qty: 90 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4948 | Buy Now |
DISTI #
TAZC475K010CWLB082
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case C (5.08x1.27x1.27mm), 0.47µF, ±10%, 10Vdc, Weibull B, Waffle Pack (Alt: TAZC475K010CWLB082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$9.3581 | Buy Now |
DISTI #
581-TAZC475K10CW824
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Not Compliant | 0 |
|
$11.9500 | Order Now |
Part Details for TAZC475K010CWLB0824
TAZC475K010CWLB0824 CAD Models
TAZC475K010CWLB0824 Part Data Attributes
|
TAZC475K010CWLB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC475K010CWLB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 50 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC475K010CWLB0824
This table gives cross-reference parts and alternative options found for TAZC475K010CWLB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC475K010CWLB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16FC475KCCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | TAZC475K010CWLB0824 vs CWR16FC475KCCA |
CWR29FC475KCCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC475K010CWLB0824 vs CWR29FC475KCCBW |
CWR19FK475KDCZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475K010CWLB0824 vs CWR19FK475KDCZW |
CWR19FK475KTCATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475K010CWLB0824 vs CWR19FK475KTCATR13 |
CWR29FK475KCCATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC475K010CWLB0824 vs CWR29FK475KCCATR13 |
TAZC475K010LWLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475K010CWLB0824 vs TAZC475K010LWLZ0700 |
T497C475K010CT642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZC475K010CWLB0824 vs T497C475K010CT642C |
TAZC475K010CASD0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475K010CWLB0824 vs TAZC475K010CASD0023 |
TAZC475K010CALT0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475K010CWLB0824 vs TAZC475K010CALT0824 |
T429C475K010MHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | KEMET Corporation | TAZC475K010CWLB0824 vs T429C475K010MHTLVL7610 |