Part Details for TAZD105K035CBMC0824 by Kyocera AVX Components
Overview of TAZD105K035CBMC0824 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD105K035CBMC0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-TAZD105K035CBMC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1UF 35V 10% D RoHS: Compliant | 0 |
|
$25.6500 | Order Now |
DISTI #
CWR09MC105KCB
|
TTI | Tantalum Capacitors - Solid SMD 1UF 35V 10% D Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 163 In Stock |
|
$26.6700 / $29.6400 | Buy Now |
Part Details for TAZD105K035CBMC0824
TAZD105K035CBMC0824 CAD Models
TAZD105K035CBMC0824 Part Data Attributes
|
TAZD105K035CBMC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD105K035CBMC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD105K035CBMC0824
This table gives cross-reference parts and alternative options found for TAZD105K035CBMC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD105K035CBMC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429D105K035PK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510 | KEMET Corporation | TAZD105K035CBMC0824 vs T429D105K035PK42517280 |
TAZD105K035CBLD99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD105K035CBMC0824 vs TAZD105K035CBLD99GC |
T409D105K035MH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD105K035CBMC0824 vs T409D105K035MH4252 |
T497D105K035AT62157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD105K035CBMC0824 vs T497D105K035AT62157610 |
T497D105K035CC642B7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD105K035CBMC0824 vs T497D105K035CC642B7280 |
T409D105K035RC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD105K035CBMC0824 vs T409D105K035RC42517640 |
TAZD105K035CELC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105K035CBMC0824 vs TAZD105K035CELC0923 |
TAZD105K035LAMB0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105K035CBMC0824 vs TAZD105K035LAMB0845 |
T429D105K035SH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510 | KEMET Corporation | TAZD105K035CBMC0824 vs T429D105K035SH7280 |
TAZD105K035CLST0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105K035CBMC0824 vs TAZD105K035CLST0900 |