There are no models available for this part yet.
Overview of TAZD105K035CBMR0800 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TAZD105K035CBMR0800 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR09MC105KR
|
TTI | Tantalum Capacitors - Solid SMD 1UF 35V 10% D Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 66 In Stock |
|
$15.0000 / $16.0700 | Buy Now |