Part Details for TAZD105K035CBSB0900 by Kyocera AVX Components
Overview of TAZD105K035CBSB0900 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD105K035CBSB0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6235
|
Newark | Capacitor,1Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZD105K035CBSB0900 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 / $10.8800 | Buy Now |
DISTI #
478-TAZD105K035CBSB0900-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4934 | Buy Now |
DISTI #
TAZD105K035CBSB090
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case D (3.81x2.54x1.27mm), 1.0µF, ±10%, 35Vdc, Weibull B, Bulk (Alt: TAZD105K035CBSB090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 3022 Factory Stock |
|
$12.5676 | Buy Now |
DISTI #
581-TAZD105K035CBSB9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$9.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$9.0000 | Buy Now |
Part Details for TAZD105K035CBSB0900
TAZD105K035CBSB0900 CAD Models
TAZD105K035CBSB0900 Part Data Attributes
|
TAZD105K035CBSB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD105K035CBSB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD105K035CBSB0900
This table gives cross-reference parts and alternative options found for TAZD105K035CBSB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD105K035CBSB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD105K035LDSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105K035CBSB0900 vs TAZD105K035LDSC0924 |
T429D105K035DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | KEMET Corporation | TAZD105K035CBSB0900 vs T429D105K035DKTLVL7280 |
CWR29MC105KCDCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CBSB0900 vs CWR29MC105KCDCBULK |
TAZD105K035LGLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105K035CBSB0900 vs TAZD105K035LGLZ0H00 |
TAZD105K035LLMC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105K035CBSB0900 vs TAZD105K035LLMC0924 |
T429D105K035ABTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | KEMET Corporation | TAZD105K035CBSB0900 vs T429D105K035ABTLVL7610 |
TAZD105K035CWST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CBSB0900 vs TAZD105K035CWST0H23 |
T429D105K035BCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | KEMET Corporation | TAZD105K035CBSB0900 vs T429D105K035BCTLVL7005 |
CWR29MB105KBDABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CBSB0900 vs CWR29MB105KBDABULK |
TAZD105K035LLMC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105K035CBSB0900 vs TAZD105K035LLMC0723 |