There are no models available for this part yet.
Overview of TAZD106K010CRSZ0023 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZD106K010CRSZ0023 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAZD106K010CRSZ002
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 VDC, ± 10%, -55 °C to 125 °C, 1510 [3825 Metric] (Alt: TAZD106K010CRSZ002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$3.8036 | Buy Now |
CAD Models for TAZD106K010CRSZ0023 by Kyocera AVX Components
Part Data Attributes for TAZD106K010CRSZ0023 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1510
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
60 mA
|
Size Code
|
1510
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
2.54 mm
|
Alternate Parts for TAZD106K010CRSZ0023
This table gives cross-reference parts and alternative options found for TAZD106K010CRSZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106K010CRSZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106K010LCLC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K010CRSZ0023 vs TAZD106K010LCLC0724 |
T497D106K010AB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | TAZD106K010CRSZ0023 vs T497D106K010AB64107280 |
TAZD106K010CRSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K010CRSZ0023 vs TAZD106K010CRSD0700 |
TAZD106K010LCLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K010CRSZ0023 vs TAZD106K010LCLT0H00 |
TAZD106K010LRMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K010CRSZ0023 vs TAZD106K010LRMT0H24 |
TAZD106K010LDMT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K010CRSZ0023 vs TAZD106K010LDMT0723 |
T419D106K010AB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106K010CRSZ0023 vs T419D106K010AB42527640 |
TAZD106K010LESZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K010CRSZ0023 vs TAZD106K010LESZ0700 |
TAZD106K010CDMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K010CRSZ0023 vs TAZD106K010CDMZ0H23 |
TAZD106K010CEMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K010CRSZ0023 vs TAZD106K010CEMZ0723 |