Part Details for TAZD106K015LBMC0824 by Kyocera AVX Components
Overview of TAZD106K015LBMC0824 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD106K015LBMC0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29HC106KCDB
|
TTI | Tantalum Capacitors - Solid SMD 10UF 15V 10% D Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 76 In Stock |
|
$26.3100 / $41.5300 | Buy Now |
Part Details for TAZD106K015LBMC0824
TAZD106K015LBMC0824 CAD Models
TAZD106K015LBMC0824 Part Data Attributes
|
TAZD106K015LBMC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106K015LBMC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106K015LBMC0824
This table gives cross-reference parts and alternative options found for TAZD106K015LBMC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106K015LBMC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429D106K015BK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106K015LBMC0824 vs T429D106K015BK7640 |
TAZD106K015LRLC5900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K015LBMC0824 vs TAZD106K015LRLC5900 |
T497D106K015BT62157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106K015LBMC0824 vs T497D106K015BT62157640 |
TAZD106K015CALD0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K015LBMC0824 vs TAZD106K015CALD0924 |
TAZD106K015CCSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K015LBMC0824 vs TAZD106K015CCSZ0H24 |
TAZD106K015LLLD0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K015LBMC0824 vs TAZD106K015LLLD0900 |
TAZD106K015CDLC0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K015LBMC0824 vs TAZD106K015CDLC0724 |
TAZD106K015CSMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K015LBMC0824 vs TAZD106K015CSMT0H24 |
TAZD106K015LRSBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD106K015LBMC0824 vs TAZD106K015LRSBT000 |
TAZD106K015CWLB9000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K015LBMC0824 vs TAZD106K015CWLB9000 |