Part Details for TAZD155K025LRMD0845 by Kyocera AVX Components
Overview of TAZD155K025LRMD0845 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD155K025LRMD0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29KC155KDDC\TR
|
TTI | Tantalum Capacitors - Solid SMD 1.5UF 25V 10% D Min Qty: 25 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$50.9300 / $74.2400 | Buy Now |
Part Details for TAZD155K025LRMD0845
TAZD155K025LRMD0845 CAD Models
TAZD155K025LRMD0845 Part Data Attributes
|
TAZD155K025LRMD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD155K025LRMD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD155K025LRMD0845
This table gives cross-reference parts and alternative options found for TAZD155K025LRMD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD155K025LRMD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KK155KZDZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025LRMD0845 vs CWR29KK155KZDZBULK |
T429D155K025CBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | KEMET Corporation | TAZD155K025LRMD0845 vs T429D155K025CBTLVL7280 |
CWR09KK155KCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025LRMD0845 vs CWR09KK155KCBULK |
TAZD155K025CBLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025LRMD0845 vs TAZD155K025CBLB9H00 |
CWR29KB155KZDCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025LRMD0845 vs CWR29KB155KZDCTR |
T429D155K025DCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | KEMET Corporation | TAZD155K025LRMD0845 vs T429D155K025DCTLVL7280 |
CWR09KK155KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025LRMD0845 vs CWR09KK155KZCTR13 |
T429D155K025CHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | KEMET Corporation | TAZD155K025LRMD0845 vs T429D155K025CHTLVL7280 |
TAZD155K025CWST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025LRMD0845 vs TAZD155K025CWST0800 |
T429D155K025ACTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | KEMET Corporation | TAZD155K025LRMD0845 vs T429D155K025ACTLVL7280 |