Part Details for TAZD225K025LRMD0845 by Kyocera AVX Components
Overview of TAZD225K025LRMD0845 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD225K025LRMD0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29KC225KDDC\TR
|
TTI | Tantalum Capacitors - Solid SMD 2.2UF 25V 10% D Min Qty: 25 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$50.9300 / $74.2400 | Buy Now |
Part Details for TAZD225K025LRMD0845
TAZD225K025LRMD0845 CAD Models
TAZD225K025LRMD0845 Part Data Attributes
|
TAZD225K025LRMD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD225K025LRMD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD225K025LRMD0845
This table gives cross-reference parts and alternative options found for TAZD225K025LRMD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD225K025LRMD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16KB225KTDC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | TAZD225K025LRMD0845 vs CWR16KB225KTDC/TR |
CWR29KB225KTDC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD225K025LRMD0845 vs CWR29KB225KTDC |
T429D225K025PCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | KEMET Corporation | TAZD225K025LRMD0845 vs T429D225K025PCTLVL |
T429D225K025SCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | KEMET Corporation | TAZD225K025LRMD0845 vs T429D225K025SCTLVL7280 |
CWR19KC225KZDAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD225K025LRMD0845 vs CWR19KC225KZDAW |
CWR29KB225KZDZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD225K025LRMD0845 vs CWR29KB225KZDZBULK |
CWR29KC225KBDCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD225K025LRMD0845 vs CWR29KC225KBDCBULK |
CWR29KK225KCDZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD225K025LRMD0845 vs CWR29KK225KCDZBULK |
CWR16KB225KCDA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | TAZD225K025LRMD0845 vs CWR16KB225KCDA/PR |
T429D225K025RBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | KEMET Corporation | TAZD225K025LRMD0845 vs T429D225K025RBTLVL7610 |