Part Details for TAZE105J050CBSB0800 by Kyocera AVX Components
Overview of TAZE105J050CBSB0800 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZE105J050CBSB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6430
|
Newark | Capacitor,1Uf,50Vdc,5-% Tol,5+% Tol Rohs Compliant: Yes |Kyocera Avx TAZE105J050CBSB0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6000 / $20.6500 | Buy Now |
DISTI #
478-TAZE105J050CBSB0800-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0314 | Buy Now |
DISTI #
TAZE105J050CBSB080
|
Avnet Americas | Cap Tant Solid 1uF 50V E CASE 5% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: TAZE105J050CBSB080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-TAZE105J50CBSB8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$18.3600 | Order Now |
Part Details for TAZE105J050CBSB0800
TAZE105J050CBSB0800 CAD Models
TAZE105J050CBSB0800 Part Data Attributes
|
TAZE105J050CBSB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE105J050CBSB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE105J050CBSB0800
This table gives cross-reference parts and alternative options found for TAZE105J050CBSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE105J050CBSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NH105JTEZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105J050CBSB0800 vs CWR29NH105JTEZTR13 |
TAZE105J050CLSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105J050CBSB0800 vs TAZE105J050CLSB0045 |
TAZE105J050CDMC0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105J050CBSB0800 vs TAZE105J050CDMC0024 |
T409E105J050RB7005 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | KEMET Corporation | TAZE105J050CBSB0800 vs T409E105J050RB7005 |
T409E105J050RB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010 | KEMET Corporation | TAZE105J050CBSB0800 vs T409E105J050RB42527280 |
TAZE105J050LKSD0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105J050CBSB0800 vs TAZE105J050LKSD0823 |
TAZE105J050LFSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105J050CBSB0800 vs TAZE105J050LFSZ0800 |
TAZE105J050CFLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105J050CBSB0800 vs TAZE105J050CFLZ0H00 |
TAZE105J050CFMZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105J050CBSB0800 vs TAZE105J050CFMZ0823 |
TAZE105J050CKLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105J050CBSB0800 vs TAZE105J050CKLD0H23 |