Part Details for TAZE105K050CBLC0924 by Kyocera AVX Components
Overview of TAZE105K050CBLC0924 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZE105K050CBLC0924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5523
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TAZE105K050CBLC0924 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5600 / $31.1400 | Buy Now |
DISTI #
478-TAZE105K050CBLC0924-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6269 | Buy Now |
DISTI #
TAZE105K050CBLC092
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: TAZE105K050CBLC092) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$40.9126 | Buy Now |
DISTI #
581-TAZE105K50CC0924
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Compliant | 0 |
|
$29.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$29.3000 | Buy Now |
Part Details for TAZE105K050CBLC0924
TAZE105K050CBLC0924 CAD Models
TAZE105K050CBLC0924 Part Data Attributes
|
TAZE105K050CBLC0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE105K050CBLC0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE105K050CBLC0924
This table gives cross-reference parts and alternative options found for TAZE105K050CBLC0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE105K050CBLC0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE105K050CCMC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBLC0924 vs TAZE105K050CCMC0845 |
TAZE105K050CWST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105K050CBLC0924 vs TAZE105K050CWST0H24 |
T429E105K050CCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | KEMET Corporation | TAZE105K050CBLC0924 vs T429E105K050CCTLVL7610 |
T429E105K050RHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | KEMET Corporation | TAZE105K050CBLC0924 vs T429E105K050RHTLVL7280 |
TAZE105K050CAMB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBLC0924 vs TAZE105K050CAMB0800 |
TAZE105K050LWMD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBLC0924 vs TAZE105K050LWMD0H23 |
TAZE105K050LLSD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBLC0924 vs TAZE105K050LLSD0H24 |
CWR29NC105KZECTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105K050CBLC0924 vs CWR29NC105KZECTR |
TAZE105K050LWMD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBLC0924 vs TAZE105K050LWMD0000 |
TAZE105K050CWLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105K050CBLC0924 vs TAZE105K050CWLC9000 |