There are no models available for this part yet.
Overview of TAZE105K050CBMB0900 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZE105K050CBMB0900 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR09NB105KB
|
TTI | Tantalum Capacitors - Solid SMD 1UF 50V 10% E RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.8500 / $18.6500 | Buy Now |
CAD Models for TAZE105K050CBMB0900 by Kyocera AVX Components
Part Data Attributes for TAZE105K050CBMB0900 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
6000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e4
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - electroplated
|
Terminal Shape
|
J BEND
|
Width
|
2.54 mm
|
Alternate Parts for TAZE105K050CBMB0900
This table gives cross-reference parts and alternative options found for TAZE105K050CBMB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE105K050CBMB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE105K050CDSD0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBMB0900 vs TAZE105K050CDSD0000 |
TAZE105K050LBLB5924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBMB0900 vs TAZE105K050LBLB5924 |
TAZE105K050LBSZTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE105K050CBMB0900 vs TAZE105K050LBSZTH45 |
TAZE105K050CDLD0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBMB0900 vs TAZE105K050CDLD0823 |
TAZE105K050CBSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105K050CBMB0900 vs TAZE105K050CBSD0024 |
TAZE105K050LCSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBMB0900 vs TAZE105K050LCSD0923 |
TAZE105K050LESC0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBMB0900 vs TAZE105K050LESC0H23 |
TAZE105K050LFLC9945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBMB0900 vs TAZE105K050LFLC9945 |
TAZE105K050LFLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBMB0900 vs TAZE105K050LFLZ0H24 |
TAZE105K050LFSC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBMB0900 vs TAZE105K050LFSC0723 |