Part Details for TAZE105K050CBSB0000 by Kyocera AVX Components
Overview of TAZE105K050CBSB0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZE105K050CBSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZE105K050CBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9866 | Buy Now |
DISTI #
TAZE105K050CBSB000
|
Avnet Americas | Cap Tant Solid 1uF 50V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk (Alt: TAZE105K050CBSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 1371 Factory Stock |
|
$8.8027 | Buy Now |
DISTI #
581-TAZE105K050CBSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1UF 50V 10% E RoHS: Compliant | 0 |
|
$9.9100 | Order Now |
DISTI #
TAZE105K050CBSB0000
|
TTI | Tantalum Capacitors - Solid SMD 1UF 50V 10% E Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.0500 / $12.4000 | Buy Now |
Part Details for TAZE105K050CBSB0000
TAZE105K050CBSB0000 CAD Models
TAZE105K050CBSB0000 Part Data Attributes
|
TAZE105K050CBSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE105K050CBSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE105K050CBSB0000
This table gives cross-reference parts and alternative options found for TAZE105K050CBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE105K050CBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE105K050CDSD0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBSB0000 vs TAZE105K050CDSD0000 |
TAZE105K050LBLB5924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBSB0000 vs TAZE105K050LBLB5924 |
TAZE105K050LBSZTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE105K050CBSB0000 vs TAZE105K050LBSZTH45 |
TAZE105K050CDLD0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBSB0000 vs TAZE105K050CDLD0823 |
TAZE105K050CBSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105K050CBSB0000 vs TAZE105K050CBSD0024 |
TAZE105K050LCSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBSB0000 vs TAZE105K050LCSD0923 |
TAZE105K050LESC0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBSB0000 vs TAZE105K050LESC0H23 |
TAZE105K050LFLC9945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBSB0000 vs TAZE105K050LFLC9945 |
TAZE105K050LFLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBSB0000 vs TAZE105K050LFLZ0H24 |
TAZE105K050LFSC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBSB0000 vs TAZE105K050LFSC0723 |