Part Details for TAZE105M050CRSZ0800 by Kyocera AVX Components
Overview of TAZE105M050CRSZ0800 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZE105M050CRSZ0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6466
|
Newark | Capacitor,1Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAZE105M050CRSZ0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9100 / $5.7500 | Buy Now |
DISTI #
478-TAZE105M050CRSZ0800TR-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1757 | Buy Now |
DISTI #
581-TAZE105M50CRSZ8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1.0UF 50V 20% E RoHS: Not Compliant | 0 |
|
$5.0700 | Order Now |
Part Details for TAZE105M050CRSZ0800
TAZE105M050CRSZ0800 CAD Models
TAZE105M050CRSZ0800 Part Data Attributes
|
TAZE105M050CRSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE105M050CRSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE105M050CRSZ0800
This table gives cross-reference parts and alternative options found for TAZE105M050CRSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE105M050CRSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE105M050CFLT0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CRSZ0800 vs TAZE105M050CFLT0824 |
T429E105M050RC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010 | KEMET Corporation | TAZE105M050CRSZ0800 vs T429E105M050RC42527005 |
TAZE105M050CRMZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CRSZ0800 vs TAZE105M050CRMZ0823 |
TAZE105M050CWLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CRSZ0800 vs TAZE105M050CWLD0H23 |
TAZE105M050LCLB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CRSZ0800 vs TAZE105M050LCLB0723 |
TAZE105M050LKLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CRSZ0800 vs TAZE105M050LKLZ0723 |
TAZE105M050CFLC0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CRSZ0800 vs TAZE105M050CFLC0924 |
TAZE105M050CBSCT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105M050CRSZ0800 vs TAZE105M050CBSCT945 |
TAZE105M050CGLT0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CRSZ0800 vs TAZE105M050CGLT0900 |
TAZE105M050CASZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CRSZ0800 vs TAZE105M050CASZ0000 |