Part Details for TAZE106K010LRMC0845 by Kyocera AVX Components
Overview of TAZE106K010LRMC0845 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZE106K010LRMC0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29FC106KCEC\M100
|
TTI | Tantalum Capacitors - Solid SMD 10UF 10V 10% E Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$19.8300 / $20.9800 | Buy Now |
DISTI #
CWR29FC106KCEC\TR
|
TTI | Tantalum Capacitors - Solid SMD 10UF 10V 10% E Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$15.2000 / $22.0400 | Buy Now |
Part Details for TAZE106K010LRMC0845
TAZE106K010LRMC0845 CAD Models
TAZE106K010LRMC0845 Part Data Attributes:
|
TAZE106K010LRMC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE106K010LRMC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE106K010LRMC0845
This table gives cross-reference parts and alternative options found for TAZE106K010LRMC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE106K010LRMC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194D106X9010E2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TAZE106K010LRMC0845 vs 194D106X9010E2T |
CWR19FK106KBEABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106K010LRMC0845 vs CWR19FK106KBEABULK |
T429E106K010BCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | TAZE106K010LRMC0845 vs T429E106K010BCTLVL7610 |
CWR16FK106KTEZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2010 | Vishay Intertechnologies | TAZE106K010LRMC0845 vs CWR16FK106KTEZ/HR |
T429E106K010RCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | TAZE106K010LRMC0845 vs T429E106K010RCTLVL7005 |
CWR16FH106KBEZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TAZE106K010LRMC0845 vs CWR16FH106KBEZ/PR |
CWR16FC106KBEZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TAZE106K010LRMC0845 vs CWR16FC106KBEZ/PR |
CWR16FC106KBEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TAZE106K010LRMC0845 vs CWR16FC106KBEC |
T429E106K010DBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | TAZE106K010LRMC0845 vs T429E106K010DBTLVL7005 |
T419E106K010RHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | TAZE106K010LRMC0845 vs T419E106K010RHTLVL7280 |