Part Details for TAZE475K020LBMD0845 by Kyocera AVX Components
Overview of TAZE475K020LBMD0845 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZE475K020LBMD0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29JC475KDEC
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 20V 10% E Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$58.7000 / $67.7400 | Buy Now |
Part Details for TAZE475K020LBMD0845
TAZE475K020LBMD0845 CAD Models
TAZE475K020LBMD0845 Part Data Attributes
|
TAZE475K020LBMD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE475K020LBMD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE475K020LBMD0845
This table gives cross-reference parts and alternative options found for TAZE475K020LBMD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE475K020LBMD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16JC475KCEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TAZE475K020LBMD0845 vs CWR16JC475KCEC |
CWR16JC475KCEZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TAZE475K020LBMD0845 vs CWR16JC475KCEZ/PR |
CWR19JC475KZEZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475K020LBMD0845 vs CWR19JC475KZEZTR |
T419E475K020TC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2010 | KEMET Corporation | TAZE475K020LBMD0845 vs T419E475K020TC42507610 |
CWR29JK475KBEABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475K020LBMD0845 vs CWR29JK475KBEABULK |
CWR19JB475KZECTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475K020LBMD0845 vs CWR19JB475KZECTR13 |
CWR29JC475KZECTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475K020LBMD0845 vs CWR29JC475KZECTR13 |
T419E475K020BB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2010 | KEMET Corporation | TAZE475K020LBMD0845 vs T419E475K020BB7005 |
T419E475K020TC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2010 | KEMET Corporation | TAZE475K020LBMD0845 vs T419E475K020TC42517280 |
T429E475K020BCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | KEMET Corporation | TAZE475K020LBMD0845 vs T429E475K020BCTLVL7005 |