Part Details for TAZF106J015LBSZ0800 by Kyocera AVX Components
Overview of TAZF106J015LBSZ0800 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF106J015LBSZ0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZF106J015LBSZ0800-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1810 | Buy Now |
DISTI #
TAZF106J015LBSZ080
|
Avnet Americas | Cap Tant Solid 10uF 15VDC F CASE 5% 5534-21 Bulk - Bulk (Alt: TAZF106J015LBSZ080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-TAZF106J015LBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15V 10uF 0.667Ohms F 5% RoHS: Not Compliant | 281 |
|
$7.8100 / $12.5000 | Buy Now |
Part Details for TAZF106J015LBSZ0800
TAZF106J015LBSZ0800 CAD Models
TAZF106J015LBSZ0800 Part Data Attributes
|
TAZF106J015LBSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF106J015LBSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 667 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 150 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF106J015LBSZ0800
This table gives cross-reference parts and alternative options found for TAZF106J015LBSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF106J015LBSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HB106JBFZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015LBSZ0800 vs CWR29HB106JBFZ |
194D106X5015F2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF106J015LBSZ0800 vs 194D106X5015F2T |
CWR09HB106JCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015LBSZ0800 vs CWR09HB106JCC |
CWR29HB106JBFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015LBSZ0800 vs CWR29HB106JBFA |
CWR26HB106JBFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214 | Vishay Intertechnologies | TAZF106J015LBSZ0800 vs CWR26HB106JBFC |
CWR26HC106JCFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214 | Vishay Intertechnologies | TAZF106J015LBSZ0800 vs CWR26HC106JCFA |
CWR09HK106JC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015LBSZ0800 vs CWR09HK106JC |
CWR09HB106JBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015LBSZ0800 vs CWR09HB106JBA |
CWR26HK106JCFB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214 | Vishay Intertechnologies | TAZF106J015LBSZ0800 vs CWR26HK106JCFB |
CWR09HK106JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015LBSZ0800 vs CWR09HK106JB |