Part Details for TAZF106K020CRSZ0000 by Kyocera AVX Components
Overview of TAZF106K020CRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF106K020CRSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2756
|
Newark | Capacitor,10Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZF106K020CRSZ0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.6600 | Buy Now |
DISTI #
478-TAZF106K020CRSZ0000TR-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6377 | Buy Now |
DISTI #
581-TAZF106K020CRSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$3.4600 | Order Now |
Part Details for TAZF106K020CRSZ0000
TAZF106K020CRSZ0000 CAD Models
TAZF106K020CRSZ0000 Part Data Attributes:
|
TAZF106K020CRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF106K020CRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 70 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF106K020CRSZ0000
This table gives cross-reference parts and alternative options found for TAZF106K020CRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF106K020CRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419F106K020TC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2214 | KEMET Corporation | TAZF106K020CRSZ0000 vs T419F106K020TC4251 |
CWR19JK106KCFCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K020CRSZ0000 vs CWR19JK106KCFCBULK |
T419F106K020RKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | KEMET Corporation | TAZF106K020CRSZ0000 vs T419F106K020RKTLVL7280 |
CWR16JB106KBFZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF106K020CRSZ0000 vs CWR16JB106KBFZ/TR |
CWR29JB106KTFC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF106K020CRSZ0000 vs CWR29JB106KTFC |
T419F106K020MHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | KEMET Corporation | TAZF106K020CRSZ0000 vs T419F106K020MHTLVL7280 |
T419F106K020BB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2214 | KEMET Corporation | TAZF106K020CRSZ0000 vs T419F106K020BB7005 |
CWR19JB106KCFBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K020CRSZ0000 vs CWR19JB106KCFBBULK |
T429F106K020BCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | KEMET Corporation | TAZF106K020CRSZ0000 vs T429F106K020BCTLVL7610 |
T429F106K020RCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | KEMET Corporation | TAZF106K020CRSZ0000 vs T429F106K020RCTLVL7005 |