Part Details for TAZF107K004LBSZ0H00 by Kyocera AVX Components
Overview of TAZF107K004LBSZ0H00 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF107K004LBSZ0H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3488
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZF107K004LBSZ0H00 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $5.2000 | Buy Now |
DISTI #
478-TAZF107K004LBSZ0H00-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8377 | Buy Now |
DISTI #
TAZF107K004LBSZ0H0
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZF107K004LBSZ0H0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$5.6037 | Buy Now |
DISTI #
581-TAZF107K004LBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$3.9700 / $4.5200 | Order Now |
Part Details for TAZF107K004LBSZ0H00
TAZF107K004LBSZ0H00 CAD Models
TAZF107K004LBSZ0H00 Part Data Attributes
|
TAZF107K004LBSZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF107K004LBSZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 550 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 170 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF107K004LBSZ0H00
This table gives cross-reference parts and alternative options found for TAZF107K004LBSZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF107K004LBSZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16CH107KTFC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF107K004LBSZ0H00 vs CWR16CH107KTFC/PR |
CWR19CK107KZFCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF107K004LBSZ0H00 vs CWR19CK107KZFCTR |
CWR16CC107KBFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF107K004LBSZ0H00 vs CWR16CC107KBFA |
T429F107K004AKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | KEMET Corporation | TAZF107K004LBSZ0H00 vs T429F107K004AKTLVL7280 |
T419F107K004TB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214 | KEMET Corporation | TAZF107K004LBSZ0H00 vs T419F107K004TB42517610 |
CWR29CH107KTFC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF107K004LBSZ0H00 vs CWR29CH107KTFC |
T429F107K004BCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | KEMET Corporation | TAZF107K004LBSZ0H00 vs T429F107K004BCTLVL7280 |
T429F107K004SHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | KEMET Corporation | TAZF107K004LBSZ0H00 vs T429F107K004SHTLVL |
CWR16CB107KBFB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF107K004LBSZ0H00 vs CWR16CB107KBFB/PR |
T429F107K004RBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | KEMET Corporation | TAZF107K004LBSZ0H00 vs T429F107K004RBTLVL7610 |