Part Details for TAZF155K050CRSB0024 by Kyocera AVX Components
Overview of TAZF155K050CRSB0024 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF155K050CRSB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5122
|
Newark | Capacitor,1.5Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZF155K050CRSB0024 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.0800 / $11.8600 | Buy Now |
DISTI #
478-TAZF155K050CRSB0024TR-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9051 | Buy Now |
DISTI #
581-TAZF155K50CRSB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$10.2400 | Order Now |
Part Details for TAZF155K050CRSB0024
TAZF155K050CRSB0024 CAD Models
TAZF155K050CRSB0024 Part Data Attributes:
|
TAZF155K050CRSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF155K050CRSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 60 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF155K050CRSB0024
This table gives cross-reference parts and alternative options found for TAZF155K050CRSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF155K050CRSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F155K050TB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2214, | KEMET Corporation | TAZF155K050CRSB0024 vs T429F155K050TB7005 |
TAZF155K050CCSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2214, | Kyocera AVX Components | TAZF155K050CRSB0024 vs TAZF155K050CCSZ0924 |
TAZF155K050CCSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2214, | Kyocera AVX Components | TAZF155K050CRSB0024 vs TAZF155K050CCSD0023 |
TAZF155K050CELD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2214, | Kyocera AVX Components | TAZF155K050CRSB0024 vs TAZF155K050CELD0723 |
CWR09NC155KZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF155K050CRSB0024 vs CWR09NC155KZCW |
CWR29NC155KBFABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF155K050CRSB0024 vs CWR29NC155KBFABULK |
TAZF155K050CASC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2214, | Kyocera AVX Components | TAZF155K050CRSB0024 vs TAZF155K050CASC0700 |
TAZF155K050CEMZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2214, | Kyocera AVX Components | TAZF155K050CRSB0024 vs TAZF155K050CEMZ0024 |
TAZF155K050CASD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2214, | Kyocera AVX Components | TAZF155K050CRSB0024 vs TAZF155K050CASD0024 |
TAZF155K050CASD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2214, | Kyocera AVX Components | TAZF155K050CRSB0024 vs TAZF155K050CASD0045 |