There are no models available for this part yet.
Overview of TAZF225K050CRSB0700 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZF225K050CRSB0700 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TAZF225K050CRSB0700TR-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8622 | Buy Now | |
DISTI #
TAZF225K050CRSB070
|
Avnet Americas | Capacitor Tantalum 2.2uF 10% 50V 2-Pin Surface Mount T/R (Alt: TAZF225K050CRSB070) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$8.3877 | Buy Now | |
DISTI #
581-TAZF225K50SB0700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2UF 50V 10% F RoHS: Compliant | 0 |
|
$9.8700 | Order Now | |
Future Electronics | Tantalum Capacitors - Solid SMD 2.2UF 50V 10% F RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$10.0400 / $10.2200 | Buy Now | ||
DISTI #
TAZF225K050CRSB0700
|
TTI | Tantalum Capacitors - Solid SMD 2.2UF 50V 10% F RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$9.0700 / $9.4400 | Buy Now |
CAD Models for TAZF225K050CRSB0700 by Kyocera AVX Components
Part Data Attributes for TAZF225K050CRSB0700 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2214
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.002 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
80 mA
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
3.43 mm
|
Alternate Parts for TAZF225K050CRSB0700
This table gives cross-reference parts and alternative options found for TAZF225K050CRSB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225K050CRSB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09NB225KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CRSB0700 vs CWR09NB225KC |
TAZF225K050CBSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CRSB0700 vs TAZF225K050CBSB0800 |
CWR09NK225KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CRSB0700 vs CWR09NK225KBC |
CWR09NB225KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CRSB0700 vs CWR09NB225KBC |
CWR29NH225KBFBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050CRSB0700 vs CWR29NH225KBFBW |
CWR09NK225KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CRSB0700 vs CWR09NK225KB |
CWR09NK225KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CRSB0700 vs CWR09NK225KBB |
CWR29NB225KCFBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CRSB0700 vs CWR29NB225KCFBTR |
CWR09NC225KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CRSB0700 vs CWR09NC225KBC |
CWR09NC225KD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CRSB0700 vs CWR09NC225KD |