Part Details for TAZF226K015LRMD0845 by Kyocera AVX Components
Overview of TAZF226K015LRMD0845 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF226K015LRMD0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29HC226KDFC\TR
|
TTI | Tantalum Capacitors - Solid SMD 22UF 15V 10% F Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$46.1000 / $67.2200 | Buy Now |
Part Details for TAZF226K015LRMD0845
TAZF226K015LRMD0845 CAD Models
TAZF226K015LRMD0845 Part Data Attributes
|
TAZF226K015LRMD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF226K015LRMD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF226K015LRMD0845
This table gives cross-reference parts and alternative options found for TAZF226K015LRMD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF226K015LRMD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HB226KCFBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226K015LRMD0845 vs CWR29HB226KCFBBULK |
T419F226K015RH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2214 | KEMET Corporation | TAZF226K015LRMD0845 vs T419F226K015RH7005 |
T429F226K015CCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2214, | KEMET Corporation | TAZF226K015LRMD0845 vs T429F226K015CCTLVL |
CWR19HK226KZFAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226K015LRMD0845 vs CWR19HK226KZFAW |
T429F226K015RBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2214, | KEMET Corporation | TAZF226K015LRMD0845 vs T429F226K015RBTLVL7280 |
CWR16HH226KBFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF226K015LRMD0845 vs CWR16HH226KBFA |
CWR19HB226KZFATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226K015LRMD0845 vs CWR19HB226KZFATR13 |
T419F226K015AH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2214 | KEMET Corporation | TAZF226K015LRMD0845 vs T419F226K015AH7005 |
CWR16HC226KCFB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF226K015LRMD0845 vs CWR16HC226KCFB/TR |
T429F226K015DKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2214, | KEMET Corporation | TAZF226K015LRMD0845 vs T429F226K015DKTLVL |