Part Details for TAZF335J035CBSZ0000 by Kyocera AVX Components
Overview of TAZF335J035CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF335J035CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6834
|
Newark | Capacitor,3.3Uf,35Vdc,5-% Tol,5+% Tol Rohs Compliant: Yes |Kyocera Avx TAZF335J035CBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $10.3000 | Buy Now |
DISTI #
478-TAZF335J035CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7298 | Buy Now |
DISTI #
TAZF335J035CBSZ000
|
Avnet Americas | Cap Tant Solid 3.3uF 35V F CASE 5% (5.59 X 3.43 X 1.78mm) SMD Bulk - Bulk (Alt: TAZF335J035CBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-TAZF335J035CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$8.8100 / $9.2700 | Order Now |
Part Details for TAZF335J035CBSZ0000
TAZF335J035CBSZ0000 CAD Models
TAZF335J035CBSZ0000 Part Data Attributes
|
TAZF335J035CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF335J035CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF335J035CBSZ0000
This table gives cross-reference parts and alternative options found for TAZF335J035CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF335J035CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F335J035CH42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214 | KEMET Corporation | TAZF335J035CBSZ0000 vs T429F335J035CH42517610 |
T429F335J035BCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | KEMET Corporation | TAZF335J035CBSZ0000 vs T429F335J035BCTLVL7005 |
TAZF335J035CCLC0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CBSZ0000 vs TAZF335J035CCLC0924 |
TAZF335J035LWLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CBSZ0000 vs TAZF335J035LWLZ0724 |
TAZF335J035LSSZT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF335J035CBSZ0000 vs TAZF335J035LSSZT745 |
TAZF335J035LSLCT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF335J035CBSZ0000 vs TAZF335J035LSLCT745 |
TAZF335J035CCSD0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CBSZ0000 vs TAZF335J035CCSD0023 |
TAZF335J035CFMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CBSZ0000 vs TAZF335J035CFMC0H45 |
TAZF335J035LRSZTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF335J035CBSZ0000 vs TAZF335J035LRSZTH45 |
TAZF335J035LRLB5924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CBSZ0000 vs TAZF335J035LRLB5924 |