Part Details for TAZF335K035CBMC0824 by Kyocera AVX Components
Overview of TAZF335K035CBMC0824 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF335K035CBMC0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09MC335KCB
|
TTI | Tantalum Capacitors - Solid SMD 3.3UF 35V 10% F Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 19 In Stock |
|
$31.6800 / $50.6900 | Buy Now |
Part Details for TAZF335K035CBMC0824
TAZF335K035CBMC0824 CAD Models
TAZF335K035CBMC0824 Part Data Attributes
|
TAZF335K035CBMC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF335K035CBMC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF335K035CBMC0824
This table gives cross-reference parts and alternative options found for TAZF335K035CBMC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF335K035CBMC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF335K035LGLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035CBMC0824 vs TAZF335K035LGLZ0H45 |
T409F335K035AK7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | KEMET Corporation | TAZF335K035CBMC0824 vs T409F335K035AK7280 |
TAZF335K035CCST0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035CBMC0824 vs TAZF335K035CCST0023 |
TAZF335K035LSLBT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF335K035CBMC0824 vs TAZF335K035LSLBT845 |
TAZF335K035CGMD0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035CBMC0824 vs TAZF335K035CGMD0700 |
TAZF335K035CKSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335K035CBMC0824 vs TAZF335K035CKSD0845 |
TAZF335K035LRLDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF335K035CBMC0824 vs TAZF335K035LRLDT800 |
TAZF335K035CCSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035CBMC0824 vs TAZF335K035CCSD0045 |
T497F335K035AT64157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | KEMET Corporation | TAZF335K035CBMC0824 vs T497F335K035AT64157280 |
TAZF335K035CSLC9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF335K035CBMC0824 vs TAZF335K035CSLC9HGC |