There are no models available for this part yet.
Overview of TAZF336J015LWSZ0945 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZF336J015LWSZ0945 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T2720
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZF336J015LWSZ0945 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6700 / $11.5900 | Buy Now | |
DISTI #
478-TAZF336J015LWSZ0945-ND
|
DigiKey | CAP TANT Min Qty: 48 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.1623 | Buy Now | |
DISTI #
TAZF336J015LWSZ094
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM - Waffle Pack (Alt: TAZF336J015LWSZ094) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | ||
DISTI #
581-TAZF336J15LWSZ95
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$9.9100 / $10.6500 | Order Now |
CAD Models for TAZF336J015LWSZ0945 by Kyocera AVX Components
Part Data Attributes for TAZF336J015LWSZ0945 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2214
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
800 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.005 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Ripple Current
|
140 mA
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au) - electroplated
|
Terminal Shape
|
J BEND
|
Width
|
3.43 mm
|
Alternate Parts for TAZF336J015LWSZ0945
This table gives cross-reference parts and alternative options found for TAZF336J015LWSZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336J015LWSZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419F336J015AC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336J015LWSZ0945 vs T419F336J015AC42517640 |
TAZF336J015LCSC0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015LWSZ0945 vs TAZF336J015LCSC0923 |
TAZF336J015CELC0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015LWSZ0945 vs TAZF336J015CELC0723 |
TAZF336J015CWLDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336J015LWSZ0945 vs TAZF336J015CWLDTH45 |
TAZF336J015LKLD0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015LWSZ0945 vs TAZF336J015LKLD0923 |
TAZF336J015LRST0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015LWSZ0945 vs TAZF336J015LRST0H24 |
TAZF336J015CSLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015LWSZ0945 vs TAZF336J015CSLC0H24 |
TAZF336J015CDSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015LWSZ0945 vs TAZF336J015CDSZ0H23 |
TAZF336J015CDLT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015LWSZ0945 vs TAZF336J015CDLT0723 |
TAZF336J015LFLB9945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015LWSZ0945 vs TAZF336J015LFLB9945 |