There are no models available for this part yet.
Overview of TAZF336K015CBSZ0800 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZF336K015CBSZ0800 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TAZF336K015CBSZ0800-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
370 In Stock |
|
$4.0612 / $9.0400 | Buy Now | |
DISTI #
TAZF336K015CBSZ080
|
Avnet Americas | Capacitor Tantalum 33uF 10% 15V 2-Pin Surface Mount Bulk (Alt: TAZF336K015CBSZ080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$3.6346 | Buy Now | |
DISTI #
581-TAZF336K15CBS800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15V 33uF 3Ohms F 10% RoHS: Not Compliant | 28 |
|
$3.9600 / $7.8600 | Buy Now |
CAD Models for TAZF336K015CBSZ0800 by Kyocera AVX Components
Part Data Attributes for TAZF336K015CBSZ0800 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2214
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3000 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.005 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Ripple Current
|
70 mA
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
3.43 mm
|
Alternate Parts for TAZF336K015CBSZ0800
This table gives cross-reference parts and alternative options found for TAZF336K015CBSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336K015CBSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF336K015LRLB9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CBSZ0800 vs TAZF336K015LRLB9900 |
TAZF336K015LKMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CBSZ0800 vs TAZF336K015LKMB0H00 |
TAZF336K015LSMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CBSZ0800 vs TAZF336K015LSMZ0H00 |
TAZF336K015LKLB9000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CBSZ0800 vs TAZF336K015LKLB9000 |
TAZF336K015LWLB98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336K015CBSZ0800 vs TAZF336K015LWLB98GC |
TAZF336K015LFST0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CBSZ0800 vs TAZF336K015LFST0045 |
TAZF336K015LCMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CBSZ0800 vs TAZF336K015LCMZ0723 |
TAZF336K015LBMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CBSZ0800 vs TAZF336K015LBMZ0H23 |
TAZF336K015CRSDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336K015CBSZ0800 vs TAZF336K015CRSDT000 |
TAZF336K015LWLZT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336K015CBSZ0800 vs TAZF336K015LWLZT700 |