Part Details for TAZF336K015CRSZ0900 by Kyocera AVX Components
Overview of TAZF336K015CRSZ0900 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF336K015CRSZ0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZF336K015CRSZ0900TR-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9529 | Buy Now |
DISTI #
TAZF336K015CRSZ090
|
Avnet Americas | Cap Tant Solid 33uF 15VDC F CASE 10% 5534-21 T/R (Alt: TAZF336K015CRSZ090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$3.6346 | Buy Now |
DISTI #
581-TAZF336K015CRSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$3.9100 | Buy Now |
Part Details for TAZF336K015CRSZ0900
TAZF336K015CRSZ0900 CAD Models
TAZF336K015CRSZ0900 Part Data Attributes
|
TAZF336K015CRSZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336K015CRSZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2611, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.005 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 70 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336K015CRSZ0900
This table gives cross-reference parts and alternative options found for TAZF336K015CRSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336K015CRSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF336K015LRLB9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CRSZ0900 vs TAZF336K015LRLB9900 |
TAZF336K015LKMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CRSZ0900 vs TAZF336K015LKMB0H00 |
TAZF336K015LSMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CRSZ0900 vs TAZF336K015LSMZ0H00 |
TAZF336K015LKLB9000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CRSZ0900 vs TAZF336K015LKLB9000 |
TAZF336K015LWLB98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336K015CRSZ0900 vs TAZF336K015LWLB98GC |
TAZF336K015LFST0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CRSZ0900 vs TAZF336K015LFST0045 |
TAZF336K015LCMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CRSZ0900 vs TAZF336K015LCMZ0723 |
TAZF336K015LBMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K015CRSZ0900 vs TAZF336K015LBMZ0H23 |
TAZF336K015CRSDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336K015CRSZ0900 vs TAZF336K015CRSDT000 |
TAZF336K015LWLZT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336K015CRSZ0900 vs TAZF336K015LWLZT700 |